Value 17991194 Tablet PC desk mount Universal Holder for 4.7" - 12.7" tablets

Order Code:

18-3909

Brand: Value MPN: 17.99.1194 EAN-13: 7630049627772
Qty Unit Price (Ex VAT)
1+ £21.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Value 17.99.1194 Tablet PC desk mount Universal Holder, is a versatile mounting solution designed for tablets ranging from 4.7 to 12.7 inches in size. This product, also referred to by the alternate description 2995477, features a robust and adjustable mechanism that securely holds tablets in place, allowing for optimal viewing angles in various environments. The holder is crafted to meet high engineering standards, ensuring compatibility and stability across numerous tablet models. Engineered for use in office settings, control rooms, and workstations, the mount facilitates hands-free operation, thereby enhancing productivity and ergonomic comfort. Its durable construction supports repeated adjustments and maintains positional accuracy, making it a reliable choice for professional applications.
Type Tablet PC desk mount
Colour Black
Compatible With Universal
Product Type Tablet PC desk mount
Product type description Zubehör PDA
Suitable For 11,9 cm (4,7") - 32.3 cm (12,7")

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot