Value 14.99.3479 HDMI Cable Black 15 m 4K UHD Monitor Cable

MPN
14.99.3479
Brand
Value
EAN-13
7630049623446
Order Code
18-3888
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £36.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Value 14.99.3479 is an HDMI cable designed for connecting and transmitting audio and visual signals with the capability to support up to 4K UHD resolution, making it well-suited for modern high-definition display applications. This black cable, extending 15 metres in length, offers ample reach for setups requiring distant connections between devices such as televisions, monitors, or projectors and audio-visual sources. Constructed to meet HDMI standards, the cable ensures efficient signal transfer, making it applicable in both residential and commercial environments where reliable, high-quality video and audio are necessary. Its robust construction and shielding provide durability and protection against interference, essential for maintaining signal integrity over longer distances typically encountered in professional AV installations and engineering contexts.
Connector 1 HDMI
Length 15m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI + Ethernet
Connector Version straight
HDMI version HDMI 2.0
Max. frequency 60Hz
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot