Value 14.99.2015 USB changeover switch 3 ports USB 3.2 Gen 1 Black

MPN
14.99.2015
Brand
Value
EAN-13
7630049610224
Order Code
18-3887
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £27.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Value 14.99.2015 3 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black is a versatile component engineered to facilitate seamless connectivity between multiple USB devices and a single host interface. This switch features three USB 3.2 1st Generation ports, providing high-speed data transfer rates of up to 5 Gbps, which is ideal for applications requiring fast and reliable connectivity, such as data acquisition systems, industrial control setups, and peripheral sharing in computer networks. Constructed in a robust black housing, the switch ensures durability and stability in diverse environments, making it suitable for both industrial and office settings where dependable switch operations are critical. Suitable for engineers and technicians, this changeover switch effectively manages data flow and device switching with minimal signal interference, ensuring efficient system integration and streamlined operational processes.
Type USB Changeover Switch
Interface USB 3.2
Colour Black
Depth 67mm
Height 22mm
No. of switchable PCs 2
Power supply (LOV) not required
Product Type USB 3.2 1st Gen (USB 3.0) changeover switch
Weight 47.2g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot