Christmas Opening Hours and Delivery Dates here

Value 13.99.3001 Cable Tester Tests RJ45/UTP RJ45/STP Cables

Order Code:

10-8724

Brand: Value MPN: 13.99.3001 EAN-13: 7611990192656
Qty Unit Price (Ex VAT)
1+ £50.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Value manufactures the cable tester model 13.99.3001, designed for testing network cables. This device is essential for checking cable integrity and ensuring proper network connectivity. It is typically used by IT professionals and network technicians for troubleshooting and maintenance.
Type Cable tester
Acoustic signal Yes
Depth 33mm
Dim (W x H x D) 78 x 104 x 33 mm
Display LED
Height 104mm
Range Networks
Width 78mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot