Value 12.99.3157 DisplayPort/DVI Adapter Cable Black 0.15m DisplayPort Plug

MPN
12.99.3157
Brand
Value
EAN-13
7630049615496
Order Code
18-3880
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Value 12.99.3157 is a versatile DisplayPort/DVI adapter cable designed to facilitate seamless connectivity between devices. Featuring a DisplayPort plug and a DVI-D 24+1-pin socket, this cable measures 0.15 metres in length and comes in a classic black finish. As part of the Audio & Visual Cables category, it provides a reliable means of transmitting digital video signals from computer systems equipped with DisplayPort outputs to monitors or other display devices that accept DVI inputs. Engineers and IT professionals often employ this adapter in configurations where high-quality video signal transfer is imperative, such as in workstation setups, computer display interfaces, and advanced multimedia environments. The cable's compact form factor and robust build make it suitable for both temporary setups and permanent installations, ensuring efficient and stable connectivity in various professional applications.
Type DisplayPort cable
Cable Length 0.15m
Cable Use TV/monitor
Cable version DVI-D Dual Link
Colour Black
Connection Type DisplayPort to DVI 24+1-pin
Signal flow Unidirectional (A→B)
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot