Value 12.99.3153 Adapter cable Black DisplayPort DVI HDMI VGA 0.10 m

MPN
12.99.3153
Brand
Value
EAN-13
7611990146024
Order Code
18-3877
Country of Origin
China
View Full Product Range (4)

Discontinued


Value 12.99.3153 is an adapter cable designed to facilitate versatile connections between various display interfaces. This black cable conveniently integrates a DisplayPort plug with DVI-D 24+1-pin socket, HDMI-A socket, and VGA connectors, making it suitable for a wide range of audio and visual cable applications. With a length of 0.10 metres, the cable is well-suited for close-proximity connections in environments such as offices, conference rooms, and industrial monitoring setups, where it aids in transmitting video and audio signals between devices like computers and monitors. Engineers often utilise this adapter cable in configurations where compatibility across different display standards is necessary, ensuring seamless integration and data transmission in multimedia systems. Its design addresses the need for reliable multi-standard connectivity, essential for dynamic multimedia configurations and effective component integration.
Connector 1 DisplayPort
Connector 2 DVI
Length 0.1m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Version Adapter cable

Trustpilot