Value 12.99.3138 DisplayPort to HDMI Adapter Cable Black 0.15 m

MPN
12.99.3138
Brand
Value
EAN-13
7630049610293
Order Code
18-3873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.56
10+ £8.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Value's DisplayPort to HDMI Adapter Cable, with Manufacturer's Part Number 12.99.3138, is an essential component for connecting devices using different video interfaces. This black 0.15-metre cable allows conversion from a DisplayPort plug to an HDMI-A socket, making it ideal for applications that require the linkage of newer laptops or desktops with DisplayPort outputs to monitors, screens, or projectors equipped with HDMI inputs. As a part of the Audio & Visual Cables category, it is engineered to ensure high-definition signal integrity and reliable performance in professional settings such as presentations, client meetings, or technical environments where display clarity and precision are crucial. With EAN 07630049610293, this cable serves as a versatile connection solution for audio-visual integration tasks in engineering fields that demand dependable connectivity without signal degradation.
Connector 1 DisplayPort
Length 0.15m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Version Adapter cable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot