Value 12.99.3135 DisplayPort/VGA Adapter cable Black 0.15 m

MPN
12.99.3135
Brand
Value
EAN-13
7611990129157
Order Code
18-3868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.47
10+ £13.99
100+ £13.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Value 12.99.3135 DisplayPort/VGA Adapter cable is a reliable and functional solution for connecting devices with a DisplayPort output to VGA input devices. This adapter cable has a DisplayPort plug on one end and a 15-pin VGA socket on the other, measuring 0.15 metres in length. It is designed in a classic black colour, making it suitable for professional environments. Typically used in engineering applications, this cable allows for the integration of modern digital video sources with legacy VGA-equipped monitors or projectors, facilitating seamless communication between different display standards. As an audio and visual cable, it plays a crucial role in environments where display compatibility and signal integrity are essential.
Connector 1 DisplayPort
Length 0.15m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot