Value 12.99.3116 Adapter cable DVI-D 24+1-pin plug HDMI-A socket Black 0.15 m

MPN
12.99.3116
Brand
Value
EAN-13
7611990128877
Order Code
18-3861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.06
10+ £4.86
100+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Value's 12.99.3116 adapter cable is a high-quality audio and visual solution designed for reliable connection between digital devices. This adapter features a DVI-D 24+1-pin plug on one end and an HDMI-A socket on the other, allowing seamless connectivity between digital source equipment and HDMI-compatible displays. With a compact length of 0.15 metres, this black cable is ideal for close-proximity connections, reducing cable clutter and maintaining clear signal transference. The cable is particularly useful in engineering environments where digital signals need to be displayed on HDMI screens, such as in digital workstations or collaborative technical setups. Its reliability and precise digital linking make it a practical choice for professional use in ensuring consistent visual and audio quality.
Connector 1 DVI
Connector 2 DVI
Length 0.15m
Colour Black
Type DVI cable
Cable Use TV/monitor
Signal flow Unidirectional (A→B)
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot