Value 12.99.3115 HDMI DVI Adapter cable Black 0.15 m HDMI-A to DVI-D plug

MPN
12.99.3115
Brand
Value
EAN-13
7611990128839
Order Code
18-3859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.73
10+ £5.50
100+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Value 12.99.3115 is an HDMI to DVI adapter cable designed to facilitate high-quality video transmission between devices with HDMI-A and DVI-D interfaces. This black adapter cable, with a length of 0.15 metres, connects an HDMI-A male plug to a DVI-D 24+1-pin male plug, ensuring efficient signal conversion while maintaining optimal video clarity. Specifically categorised under Audio & Visual Cables, this adapter is well-suited for scenarios requiring the connection of computers to monitors or screens that use differing connection standards. Often used in engineering applications to bridge devices across various display technologies, it supports resolutions compatible with standard digital video formats, making it an ideal choice for technical displays and presentations. The product is identified by the GTIN 07611990128839 and provides a reliable solution for digital visual interface adaptations.
Connector 1 HDMI
Connector 2 DVI
Length 0.15m
Colour Black
Type HDMI cable
Cable Use TV/monitor
Cable version DVI-D Dual Link
Signal flow Bidirectional (A↔B)
Version Adapter cable

Reviews

Be the first to submit a review

Trustpilot