Value 12.99.2997 USB 2.0 Adapter USB 3.2 Gen 1 A to A Reliable Connectivity

MPN
12.99.2997
Brand
Value
EAN-13
7630049614383
Order Code
18-3857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Value 12.99.2997 USB 2.0 Adapter USB 3.2 Gen 1 A to A is a reliable connectivity solution designed for seamless communication between USB devices. This adapter features a single USB 3.2 1st Gen A port on both ends, supporting USB 3.0 standards, thus ensuring efficient data transfer rates suitable for demanding tasks. Engineered primarily for integration in computer systems, it serves to extend or adapt existing USB connections, effectively maintaining data integrity and signal quality. This makes it an ideal choice for industrial applications where high-speed data exchange is critical, such as in embedded systems, data acquisition setups, and diagnostic equipment. Its robust build and reliable performance make it a dependable component in professional and laboratory environments demanding consistent connectivity.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 3.2 1st Gen port A (USB 3.0)
Cable Length 20m
Cable Use USB 2.0
Connector Version straight
Range of use USB adapters
Type B USB 3.2 1st Gen port A (USB 3.0)
Version Adapter

Reviews

Be the first to submit a review

Trustpilot