Value 12.99.2995 USB 2.0 adapter A to USB-C socket USB Adapters white

MPN
12.99.2995
Brand
Value
EAN-13
7630049611283
Order Code
18-3855
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Value 12.99.2995 is a USB 2.0 adapter specifically designed to convert a standard USB 2.0 connector A into a USB-C socket, facilitating connectivity between legacy USB devices and modern peripherals. This adaptor is part of the USB Ports, Hubs & Adaptors category and is presented in a white finish. It permits data transfer and charging functionalities typical of USB 2.0 standards, thus supporting communication protocols up to 480 Mbps. Its compact form makes it suitable for applications where space is constrained, often utilised in legacy systems engineering, device testing environments, and portable computing devices requiring connectivity with newly developed USB-C peripherals.
Type USB 2.0 Adapter
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type USB 2.0 Adapter
Type A USB 2.0 connector A
Cable Length 80m
Cable Use USB 2.0
Connector Version straight
Range of use USB adapters
Type B USB-C® socket
Version Adapter
Weight 0.02

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot