Value 12.99.1160 USB 2.0 Converter 1.80 m Black Adaptors

MPN
12.99.1160
Brand
Value
EAN-13
7611990121038
Order Code
18-3854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £17.65 £15.09
10+ £14.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Value 12.99.1160 USB 2.0 Converter 1.80 m Black Adaptors is designed for facilitating data transfer and connectivity between devices with different USB interfaces. This USB 2.0 converter features a length of 1.80 metres, providing extended reach for connections in various technical settings. The black adaptor ensures seamless integration with existing setups without compromising aesthetic uniformity. This device is suited for applications ranging from computer peripherals to embedded systems, where reliable data transmission and connectivity are required. Its compliance with the USB 2.0 standard ensures compatibility with a wide array of devices, making it a valuable component in engineering design and implementation tasks.
Type USB 2.0 Adapter
Interface USB
Colour Turquoise
Product Type PC Converter
Type A USB 2.0 connector A
Cable Length 1.80m
Cable Use PC
Range of use USB adapters
Version Converter
Weight 0.15

Reviews

Be the first to submit a review

Trustpilot