Value 12.99.1115 Adapter USB-C to RJ45 for networks and device connectivity

MPN
12.99.1115
Brand
Value
EAN-13
7611990147502
Order Code
18-3853
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.96 £14.42
10+ £13.94
50+ £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Value's 12.99.1115 Adapter, a USB-C to RJ45 connector, is a versatile solution within the category of USB Ports, Hubs & Adaptors. This device features one USB-C plug and one RJ45 socket, enabling seamless network and device connectivity. It is engineered to facilitate high-speed data transfer and reliable network connections, particularly useful in environments where wireless access may be insufficient or unavailable. Typical applications include enhancing laptop connectivity to wired networks, supporting desktop computers without built-in Ethernet ports, and improving network reliability in engineering workstations. The adaptor's compact design makes it suitable for both office use and fieldwork, ensuring devices maintain robust connectivity in various scenarios.
Type USB Hub
Interface USB
Colour Black
No. of A connectors 1
No. of B connections 1
Product Type Networks Adapter
Type A USB-C® plug
Cable Length 0.13m
Cable Use Networks
Range of use USB adapters
Type B RJ45 socket
Version Adapter

Reviews

Be the first to submit a review

Trustpilot