Value 12.99.1051 HDDs/SSD Adapter [1x USB-C® plug - 1x SATA socket 7+15-pin]

MPN
12.99.1051
Brand
Value
EAN-13
7630049610958
Order Code
21-9058
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The easy way to connect a SATA III 6.0 Gbit/s hard disk via USB 3.1 / USB 3.2 Gen 2 Type C to a computer or notebook. Easy way to connect a SATA 6.0 Gbit/s hard disk via a USB 3.1 / USB 3.2 Gen 2 port to a computer or notebook. Suitable for type 2.5 Serial ATA HDD/SSD compatible with SATA 6.0 Gbit/s supports transfer rates of up to 5.0 Gbit/s Connection to the computer: USB type C Connection to the hard disk: 15-pin SATA power + 7-pin SATA data USB Micro B Connection for optional power supply Hot-swappable, Plug & Play Length USB cable: 0.15 mNote: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2). This text is machine translated.
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot