Value 12.99.0000 Anti-Kink Sleeve RJ-45 Grey 10 pieces For 6.5mm Cables

MPN
12.99.0000
Brand
Value
EAN-13
7611990139958
Order Code
10-8723
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The VALUE anti-kink sleeve for RJ-45 connectors, manufactured by Value, is designed to help prevent cable damage. This product, with part number 12.99.0000, is grey and comes in a pack of 10 pieces. It is typically used in network connections involving RJ-45, Cat 5, Cat 6, and Cat 7 cables.
Accessory Type Protective Boot
Colour Grey
Connector standard RJ45
Height 15mm
Length 26.5mm
Weight 22.6g
Width 15mm

Reviews

Be the first to submit a review

Trustpilot