Value 11.99.5942 HDMI Cable 2.00 m Black 10K UHD 8K UHD double shielding

MPN
11.99.5942
Brand
Value
EAN-13
7630049615694
Order Code
18-3816
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £10.77
10+ £10.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Value's HDMI cable, model number 11.99.5942, is a high-performing solution designed for advanced audio and visual applications. This cable features HDMI-A plugs at both ends and extends 2.00 metres in length, providing ample reach for connecting various devices. Engineered to support ultra-high-definition resolutions, it is compatible with both 10K UHD and 8K UHD displays, making it suitable for high-end monitors and screens. The double shielding enhances signal integrity by minimising electromagnetic interference, ensuring reliable transmission in demanding environments such as professional AV setups, home theatre systems, and digital signage displays. Its robust construction promises durability and performance consistency across a wide range of technical scenarios.
Connector 1 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable features 10K UHD
Cable Use TV/monitor
Cable version HDMI Ultra High Speed
Connector Version straight
HDMI version HDMI 2.1
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot