Value 11.99.5811 DisplayPort Cable Black 2.00 m Shielded DisplayPort plug

MPN
11.99.5811
Brand
Value
EAN-13
7611990161454
Order Code
18-3805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £6.41
10+ £6.15
100+ £6.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Value 11.99.5811 is a high-quality DisplayPort cable designed for seamless audio and visual transmission. This 2.00-metre black cable is engineered with shielded DisplayPort plugs on both ends, ensuring reliable and interference-free connectivity between devices. Its robust construction and durable materials make it suitable for connecting computers and monitors or linking other compatible audiovisual equipment. The cable is particularly beneficial in environments that require stable high-definition multimedia, such as digital signage, professional video editing, and advanced computing setups. Its precision engineering and compliance with industry standards guarantee efficient and effective signal transfer in various technical applications.
Connector 1 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.4
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 7680 x 4320 Pixel

Reviews

Be the first to submit a review

Trustpilot