Value 11.99.5781 DisplayPort to HDMI adapter cable Black 2.00 m Shielded

MPN
11.99.5781
Brand
Value
EAN-13
7611990134182
Order Code
18-3797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Value presents the DisplayPort to HDMI Adapter Cable with the manufacturer's part number 11.99.5781. This cable features a DisplayPort plug on one end and an HDMI-A plug on the other, designed to facilitate seamless audio and visual signal conversion over a length of 2.00 metres. The product is shielded, ensuring minimal electromagnetic interference, making it ideal for reliable data transmission in professional environments. Typically, this cable is employed in engineering applications where display connection between a computer graphics card with a DisplayPort output and a monitor or television with an HDMI input is required, ensuring high-quality video output and efficiency in signal delivery. With its robust construction and compatibility, this black cable meets the demands of both office and industrial settings.
Connector 1 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.1
Signal flow Unidirectional (A→B)
Version Cable
Video resolution 2560 x 1600 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot