Value 11.99.5780 DisplayPort HDMI Adapter Black 1.00 m Shielded Cable

MPN
11.99.5780
Brand
Value
EAN-13
7611990134144
Order Code
18-3796
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £14.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Value 11.99.5780 is a black DisplayPort to HDMI adapter cable measuring 1.00 metre in length and is shielded to ensure signal integrity. This audio and visual cable, identified by the barcode 07611990134144, features a DisplayPort plug on one end and an HDMI-A plug on the other, effectively enabling the connection of a DisplayPort-equipped device to an HDMI display. Due to its reliable construction, this cable is particularly suited for applications in environments where high-quality video and audio transmission is essential, such as connecting computer systems to monitors, screens, or projectors in both professional and personal settings. The shielding in the cable design helps to prevent electromagnetic interference, making it an optimal choice for settings where clear and stable signal transmission is crucial. Designed to bridge digital interfaces, it plays a key role in the seamless operation of mixed-technology setups.
Connector 1 DisplayPort
Length 1m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.1
Signal flow Unidirectional (A→B)
Version Cable
Video resolution 2560 x 1600 Pixel
Weight 0.1

Reviews

Be the first to submit a review

Trustpilot