Value 11.99.5710 HDMI cable 10m white shielded for monitors

MPN
11.99.5710
Brand
Value
EAN-13
7611990151158
Order Code
18-3792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £22.25
10+ £21.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Value's HDMI cable, with Manufacturer's Part Number 11.99.5710, is a robust solution for high-definition video and audio transmission over extended distances. Designed for optimal performance in audiovisual applications, this 10-metre white cable is shielded to minimise electromagnetic interference, ensuring reliable signal clarity. It is ideal for connecting monitors, TVs, and other display screens in both professional and residential settings, facilitating seamless integration with various multimedia devices. Featuring high-grade materials, the cable ensures durability and strong connectivity, making it a dependable choice for engineers and IT professionals who require consistency and longevity in their installations. Its compatibility and performance make it suitable for diverse environments where high-quality visual presentations are essential.
Connector 1 HDMI plug
Length 10m
Colour White
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 1.4
Type B HDMI plug
Version Cable
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot