Value 11.99.5692 HDMI Cable Black 2.00 m UHD 4K Double Shielded

MPN
11.99.5692
Brand
Value
EAN-13
7630049611375
Order Code
18-3787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.40
10+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Value 11.99.5692 is a high-performance HDMI cable designed for reliable audiovisual signal transmission. This cable, with a length of 2.00 metres and finished in black, features double shielding to minimise electromagnetic interference, ensuring consistent signal integrity for Ultra High Definition (UHD) 4K environments. It is equipped with HDMI-A plug connectors at both ends, delivering seamless connectivity for high-resolution displays and monitors. Engineers and professionals utilise this cable in applications requiring precise video and audio outputs, such as connecting computers, media players, and gaming consoles to UHD 4K screens, where optimal performance and minimal signal degradation are paramount. The cable's robust construction makes it well-suited for use in both residential and commercial audiovisual set-ups.
Connector 1 HDMI
Length 2m
Colour Black
Type HDMI cable
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 2.0
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot