Value 11.99.5629 DisplayPort Cable DisplayPort plug Black 1.50 m Shielded

MPN
11.99.5629
Brand
Value
EAN-13
7611990191420
Order Code
18-3781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £5.09
10+ £4.89
100+ £4.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Value 11.99.5629 is a DisplayPort cable, featuring DisplayPort plugs at both ends, and is constructed with a 1.50 metre length and a robust black exterior. This audio and visual cable is designed with shielding to minimise electromagnetic interference, ensuring stable and high-quality signal transmission essential for modern digital displays. The DisplayPort specification supports a range of applications including connecting monitors to computer systems, enabling high-definition video and audio output. Engineers will find this cable suitable for use in environments requiring reliable multi-monitor setups, high-end graphics workstations, or any scenario demanding secure audiovisual data exchange. The Value cable (07611990191420) adheres to industry standards, providing a dependable link between devices that require high bandwidth and low latency connections.
Connector 1 DisplayPort
Length 1.5m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.2
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 4096 x 2560 Pixel

Reviews

Be the first to submit a review

Trustpilot