Value 11.99.5613 DisplayPort to DVI Adapter Cable Black 1.00 m Shielded

MPN
11.99.5613
Brand
Value
EAN-13
7611990126323
Order Code
18-3779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £10.91
10+ £10.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Value, part number 11.99.5613, refers to a high-quality DisplayPort to DVI adapter cable designed for connecting DisplayPort-enabled devices to DVI-equipped displays. The cable features a DisplayPort plug on one end and a DVI-D 24+1 pin plug on the other, with a length of 1.00 metre. It is black and shielded to ensure minimal signal interference, making it well suited for reliable transmission of video signals in various audio-visual and computing applications. This adapter cable is typically used in scenarios where a computer, laptop, or graphics card needs to connect to a monitor or projector that only accepts DVI inputs, providing a seamless and efficient solution for interfacing between different video formats.
Connector 1 DisplayPort
Connector 2 DVI
Length 1m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.1
Signal flow Unidirectional (A→B)
Version Cable
Video resolution 2560 x 1600 Pixel

Reviews

Be the first to submit a review

Trustpilot