Value 11.99.5610 DisplayPort to DVI Adapter Black 2m Shielded Cable

MPN
11.99.5610
Brand
Value
EAN-13
7611990126422
Order Code
18-3778
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Value Model 11.99.5610 is a versatile DisplayPort to DVI adapter cable, designed to facilitate high-quality digital video connections between DisplayPort-enabled devices and DVI-compatible screens. This 2-metre shielded cable is engineered with a DisplayPort plug on one end and a DVI-D 24+1-pin plug on the other, ensuring dependable signal transmission for audio-visual applications. Encased in a robust black jacket, the cable is ideally suited for connecting computers and laptops to external monitors, projectors, or any display units requiring DVI input within both professional and academic settings. Its sturdy construction and shielding serve to minimise electromagnetic interference, maintaining signal integrity and delivering clear, crisp display output.
Connector 1 DisplayPort
Connector 2 DVI
Length 2m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.1
Signal flow Unidirectional (A→B)
Version Cable
Video resolution 2560 x 1600 Pixel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot