Value 11.99.5609 DisplayPort Cable DisplayPort to DisplayPort 10m Black Shielded

MPN
11.99.5609
Brand
Value
EAN-13
7611990126125
Order Code
18-3777
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £26.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Value 11.99.5609 is a high-quality shielded DisplayPort cable designed to facilitate reliable audio and visual data transmission. The cable spans a length of 10 metres and is equipped with DisplayPort plugs on both ends, making it suitable for connecting high-resolution monitors, screens, or display setups within engineering workstations or avionic systems. Its robust shielding offers enhanced protection against electromagnetic interference, ensuring a stable connection and consistent signal quality. This DisplayPort cable is an ideal choice for engineers who require dependable connectivity for applications involving detailed graphical displays or complex data visualisation tasks. The product features a durable black sheath and is identified by the EAN code 07611990126125.
Connector 1 DisplayPort
Length 10m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
Connector Version straight
DisplayPort version DisplayPort 1.2
Signal flow Bidirectional (A↔B)
Version Cable
Video resolution 4096 x 2560 Pixel

Reviews

Be the first to submit a review

Trustpilot