Value 11.99.5584 Shielded HDMI cable Black 0.15 m HDMI-A HDMI-Micro-D plug

MPN
11.99.5584
Brand
Value
EAN-13
7611990174010
Order Code
18-3774
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.53
10+ £5.31
100+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Value 11.99.5584 is a shielded HDMI cable designed for audio and visual applications, identifiable by the GTIN 07611990174010. This black cable measures 0.15 metres in length and features an HDMI-A connector on one end and a HDMI-Micro-D plug on the other, making it suitable for connecting devices with different HDMI port sizes. The cable's shielding ensures minimal interference, which is critical when transferring high-definition video and audio signals between a source and display device. Common engineering applications for this cable include use with televisions, monitors, and other display equipment, where reliable connections are necessary for optimal performance. Engineered for precision and durability, it meets the demands of technical environments that require high-quality signal integrity.
Connector 1 HDMI socket
Length 0.15m
Colour Black
Type HDMI cable
Cable features Shielded
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 1.4
Type B HDMI socket D Micro
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot