Value 11.99.5543 HDMI Cable HDMI-A Black 3 m Shielded 4K UHD

MPN
11.99.5543
Brand
Value
EAN-13
7611990192496
Order Code
18-3768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.06
10+ £5.82
100+ £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

Value presents the 11.99.5543, a durable HDMI cable that serves as an Audio & Visual solution for connecting HDMI-enabled devices. This black, 3-metre cable is fully shielded to enhance signal integrity and reduce electromagnetic interference, ensuring reliable 4K UHD transmission for both video and audio signals. With its HDMI-A connectors, this cable is ideal for applications such as connecting televisions, monitors, or projectors to computers, gaming consoles, or other media sources that require high-definition content delivery. Its robust construction makes it suitable for professional settings where consistent performance and longevity are critical. The part number 07611990192496 corresponds to this versatile and essential component in modern digital setups.
Connector 1 HDMI plug
Length 3m
Colour Black
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 1.4
Type B HDMI plug
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot