Value 11.99.5542 HDMI Cable 2.00 m Black Shielded 4K UHD

MPN
11.99.5542
Brand
Value
EAN-13
7611990192489
Order Code
18-3767
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £6.18
10+ £5.91
100+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Value 11.99.5542 HDMI Cable 2.00 m Black Shielded 4K UHD Audio Visual is a reliable high-definition multimedia interface cable designed for robust connectivity in audio and visual applications. This HDMI cable, identified by its EAN 07611990192489, is constructed with a black shielded exterior ensuring reduced interference and enhanced signal quality for ultra-high-definition transmissions. With a length of 2.00 metres, it is suitable for connecting TVs, monitors, and other screen display devices to compatible sources, facilitating crisp 4K UHD video and high-fidelity audio signals. Commonly used in engineering applications where high-resolution display connections are required, this cable supports seamless integration in both professional AV setups and personal entertainment systems. The Value 11.99.5542 cable, also known in some contexts as a TV/monitor cable, offers engineers a reliable solution for high-performance display compatibility.
Connector 1 HDMI plug
Length 2m
Colour Black
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 1.4
Type B HDMI plug
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot