Value 11.99.5541 HDMI Cable black 1.00 m 4K UHD Shielded HDMI-A plug

MPN
11.99.5541
Brand
Value
EAN-13
7611990192472
Order Code
18-3766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £4.04
10+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Value, with the Manufacturer's Part Number 11.99.5541, offers a reliable HDMI cable designed for high-definition video and audio transmission. This 1.00-meter black cable supports 4K UHD resolutions, ensuring sharp and clear display capabilities for monitors and televisions. Engineered for durability, the cable features full shielding, which protects against electromagnetic interference and maintains optimal signal integrity. The HDMI-A plug ensures compatibility with a wide range of audio-visual equipment, making it ideal for applications such as connecting digital displays, home theatre systems, and media players to compatible sources. This product effectively serves as a dependable interface for transmitting digital video and audio signals in professional and consumer electronic setups.
Connector 1 HDMI plug
Length 1m
Colour Black
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
Connector Version straight
HDMI version HDMI 1.4
Type B HDMI plug
Version Cable
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot