Value 11.99.4341 Audio Cable Black Shielded 1.50 m 3.5 mm Jack to 2x RCA Plugs

MPN
11.99.4341
Brand
Value
EAN-13
7611990146222
Order Code
18-3755
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.20
10+ £1.15
100+ £1.12
500+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

Value 11.99.4341 is a high-quality audio cable designed to facilitate seamless sound transfer, featuring a 3.5 mm stereo jack to 2x RCA plugs configuration. With a length of 1.50 metres, this black-shielded cable is engineered for optimal sound clarity and noise reduction, making it ideal for connecting portable devices, such as smartphones or tablets, to audio equipment like amplifiers or speakers. Its robust shielding ensures minimal interference, maintaining stereo audio integrity for precise sound reproduction. This cable is often employed in professional audio setups, home theatres, and recording studios where reliable performance and durability are paramount. The use of this cable supports precise audio signal interoperability within complex audio and video systems.
Connector 1 Jack plug 3.5mm
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable features Shielded
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 2
Type B RCA plug (phono)
Version Cable

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot