Value 11.99.4340 Jack Cable Black Shielded 0.20 m Audio 3.5 mm to 2x RCA

MPN
11.99.4340
Brand
Value
EAN-13
7611990146215
Order Code
18-3754
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £0.929
10+ £0.887
100+ £0.878
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Value 11.99.4340 is a versatile audio cable assembly designed for effective signal transmission between devices. The cable features a 3.5 mm jack plug on one end, connecting to two RCA sockets on the other, offering a robust solution for splitting audio signals from a stereo source to two distinct outputs. This black-shielded, 0.20-metre cable is ideal for connecting portable audio devices to home stereo systems, enhancing compatibility and sound fidelity. Engineered for reliability, the Value 11.99.4340 is particularly suitable for applications in consumer electronics, sound systems, and audio-visual setups where clear and uninterrupted sound quality is required. Its sturdy construction ensures durability, making it a dependable choice for both professional and personal use in transmitting high-quality audio signals.
Connector 1 Jack plug 3.5mm
Length 0.2m
Colour Black
Type Audio/phono Cable
Cable features Shielded
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 2
Type B RCA socket (phono)
Version Cable

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot