Value 11.99.4325 RCA VHS Cable Black 5m 1x RCA plug to 1x RCA socket

MPN
11.99.4325
Brand
Value
EAN-13
7611990146161
Order Code
18-3752
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
5+ £1.46
10+ £1.39
100+ £1.37
500+ £1.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Value 11.99.4325 is a technically precise RCA VHS cable designed for reliable video and audio transmission applications. This black cable measures 5 metres in length and features one RCA plug on one end and an RCA socket on the other, facilitating straightforward connection of audio-visual equipment. The cable is specifically engineered for compatibility with devices requiring RCA connectors, making it ideal for use in transmitting video signals between VHS players, televisions, and related audio-visual equipment. Constructed with high-quality materials, the cable ensures minimal signal loss, maintaining signal integrity across its entire length. This product supports a wide range of engineering applications, including professional audio-visual setups and home entertainment systems that demand consistent performance and durability.
Connector 1 RCA plug (phono)
Length 5m
Colour Black
Type Audio/phono Cable
Cable Design Round
Cable features Shielded
Cable Use Audio/phono
Connector Version straight
No. of A connectors 1
No. of B connections 1
Type B RCA socket (phono)
Version Cable

Reviews

Be the first to submit a review

Trustpilot