Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


C R Clarke 145 Profile Router

<P>The C R Clarke 145 profile router is specially designed for the trimming of mouldings up to a thickness of 3mm.</P><P>The 145 consists of a standard two-pole electric motor mounted under the work table. The motor is fitted with an adaptor that accepts a 3.18mm carbide slot drill. The cutter is covered by a spring-loaded guard, which also acts as a material clamp and a guide. The fence can be moved to trim mouldings either with or without a flange.</P>
  • Combined adjustable and robust fence / guard for trimming fine details with or without flanges up to 3mm (1/8in.) without changing tooling
  • Industrial single-phase, balanced and fan-cooled motor
  • Swarf collection duct for connection to an existing extraction unit (not essential to operation)
  • Angled work support table
  • Foot switch operated for safety, leaving both hands free to control the work during cutting
  • C R Clarke type 145
Order codeMftrs Part No.
34-8650145Profile router
34-8652ND33.2mm slot drill
*Question functionality currently disabled