V-TAC VT-782 Bracket Silver 50mm Rings for GU10/GU5.3 Bulbs Spring Retention

MPN
3600
Brand
V-TAC
EAN-13
3800157607292
Order Code
10-9398
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

The V-TAC VT-782 3600 recess bracket is a silver fixture known for its robust construction and sleek design. Manufactured by V-TAC, it is ideal for secure installation into ceilings or walls. This product is typically used in lighting setups where discreet placement is required.
Type Recess bracket
(Ø) 9.1cm
Bulb Type LED (monochrome)
Colour Black
Depth 91mm
Dim (Ø x H) 9.1 cm x 25 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Silver
Height 25mm
IP Rating IP20
Length 91mm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Recess depth 2.5cm
Recess Diameter 7.5cm
Weight 0.07kg
Width 91mm

Reviews

Be the first to submit a review

Trustpilot