V-TAC VT-60012-RD 7873 LED Surface-Mount Light 12W Warm White

MPN
7873
Brand
V-TAC
EAN-13
3800170201842
Order Code
10-9460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The V-TAC 7873 LED surface-mount light features a 12 W power output and emits a warm white glow, offering efficient and stylish illumination. This recessed LED light is ideal for modern interior lighting, providing energy-saving benefits under the Energy Efficiency Class F. Commonly used in residential and commercial settings, it is perfect for creating ambient lighting in living rooms, offices, and retail spaces.
Type LED surface-mount light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 3000K
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Depth 167mm
Diameter 167.4mm
Dimensions (Ø x H) 167.4 x 30.7mm
Height/depth 30.7mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 167mm
Light outlet bulb included
Max. system power 12W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 12W
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.197147kg
Width 167mm

Reviews

Be the first to submit a review

Trustpilot