V-TAC VT-406S-W Solar Spotlight 6W Neutral White Weatherproof

MPN
10308
Brand
V-TAC
EAN-13
3800170206878
Order Code
10-9232
Country of Origin
China
View Full Product Range (5)

Discontinued


The V-TAC VT-406S-W 10308 is a solar spotlight with a 6 W neutral white LED, designed for outdoor lighting applications. This durable solar floodlight provides efficient illumination for gardens, pathways, and other outdoor spaces. Ideal for sustainable energy solutions, the V-TAC 10308 ensures bright lighting without increased electricity bills.
Type Solar spotlight
Colour Temperature 4000K
IP Rating IP65
Power 6W
(Ø) 230mm
Bulb Type LED (monochrome)
Colour Neutral white
Depth 230mm
Dim (Ø x H) 230 mm x 97 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour White
Height 97mm
Length 230mm
Light bulb included Yes
Luminous Flux 900lm
Number of bulbs 1
Operating Voltage 3.7V
Rechargeable incl. rechargeable batteries
Total luminous flux 900lm
Weight 0.654166kg
Width 42.7mm

Trustpilot