V-TAC 93575 Solar Wall Light 0.80W LED Monochrome Black Exterior Use

MPN
93575
Brand
V-TAC
EAN-13
3800157683067
Order Code
10-9481
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 02/12/2026

The V-TAC 93575 VT-969 Solar wall light is an outdoor decorative light with a monochrome LED and a power rating of 0.80 W. Manufactured by V-TAC, its design is ideal for illuminating garden decorations. Suitable for outdoor use, it serves as an elegant addition to garden lighting setups.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 0.80W
(Ø) 160mm
Bulb Type LED (monochrome)
Colour Warm white to daylight white
Depth 160mm
Dim (Ø x H) 160 mm x 230 mm
Dimmable No
Energy efficiency rating n.rel.
Factory colour Black
Height 230mm
Length 160mm
Light bulb included Yes
Luminous Flux 75lm
Material PC
Misc Attribute Lantern
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 90°
Total luminous flux 75lm
Weight 0.625kg
Width 160mm

Reviews

Be the first to submit a review

Trustpilot