V-TAC 884 VT-102ST Street Light 100W High-Quality Built-in LED EEC:D

MPN
884
Brand
V-TAC
EAN-13
3800157646024
Order Code
10-9480
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £230.00 £195.50
10+ £190.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 08/10/2026

The V-TAC VT-102ST 884 LED street light features a built-in 100 W monochrome LED, offering efficient outdoor lighting. Manufactured by V-TAC, it is rated EEC: D (A - G) and suitable for outdoor, wall, and garden applications. This LED street light is ideal for enhancing visibility and security in outdoor environments.
Type LED street light
Colour Temperature 5700K
IP Rating IP65
Power 100W
(Ø) 657mm
Base Built-in LED
Bulb Type LED (monochrome)
Colour Rendering Index 70
Colour temperature (max.) 5700K
Colour temperature (min.) 5700K
Colour Temperature Range 5700 - 5700 K
Depth 657mm
Dim (Ø x H) 657 mm x 85 mm
Energy efficiency rating D (A - G)
Factory colour Aluminium grey
Height 85mm
Length 656mm
Light bulb included Yes
Luminous Flux 14000lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Recess Diameter 60mm
Total luminous flux 14000lm
Weight 6400g
Width 270mm

Reviews

Be the first to submit a review

Trustpilot