V-TAC 8558 VT-719 Solar Outdoor Light LED Monochrome 0.45W

MPN
8558
Brand
V-TAC
EAN-13
3800157641425
Order Code
10-9474
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.16
50+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 04/12/2026

The V-TAC 8558 VT-719 is a solar outdoor free-standing light designed for garden decoration, with a LED power of 0.45W. Its monochrome LED feature enhances outdoor decoration by providing elegant and efficient garden lighting. Ideal for illuminating garden decorations, this light ensures energy-efficient yet attractive outdoor decorative lighting.
Type Solar outdoor free standing light
Colour Temperature 2200K
IP Rating IP44
Power 0.45W
(Ø) 100mm
Bulb Type LED (monochrome)
Colour Warm white
Depth 100mm
Dim (Ø x H) 100 mm x 650 mm
Dimmable No
Energy efficiency rating n.rel.
Height 650mm
Length 100mm
Luminous Flux 5lm
Material PC
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 300°
Total luminous flux 5lm
Weight 0.335kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot