V-TAC 8278 VT-767-7-W Solar Wall Light LED 7W Black In-Built Sensor

MPN
8278
Brand
V-TAC
EAN-13
3800157627955
Order Code
10-9472
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £41.65
10+ £40.18
50+ £40.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 02/12/2026

The V-TAC 8278 VT-767-7-W is a solar wall light with a 7.00 W monochrome LED, available in black. This outdoor decorative light is designed for garden illumination and enhancement. Typical applications include use as a garden light or part of an illuminated garden decoration scheme.
Type Solar wall light
Colour Temperature 4000K
IP Rating IP65
Power 7.00W
(Ø) 270mm
Bulb Type LED (monochrome)
Colour Daylight white
Coverage max. (width) 6m
Depth 270mm
Dim (Ø x H) 270 mm x 109.2 mm
Dimmable No
Energy efficiency rating n.rel.
Height 109.2mm
Length 270mm
Light bulb included Yes
Light features Incl. motion detector
Luminous Flux 800lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 3.7V
Radiation Angle 90°
Rechargeable 1x 3.7 V (1200 mAh)
Total luminous flux 800lm
Weight 1.05kg
Width 221mm

Reviews

Be the first to submit a review

Trustpilot