V-TAC 801-24 LED Outdoor Wall Light 20W Monochrome EEC: E White

MPN
801-24
Brand
V-TAC
EAN-13
3800170217416
Order Code
10-9469
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The V-TAC 801-24 VT-8603-N LED outdoor wall light is a monochrome, 20 W fixture in white, suitable for enhancing outdoor spaces. It is designed for energy efficiency with an energy efficiency class of E on the A - G scale. Typical applications include providing illumination outside homes, commercial buildings, or gardens.
Type Ceiling light
Colour Temperature 3000K
IP Rating IP65
Power 20W
(Ø) 320mm
Bulb Type LED (monochrome)
Colour Warm white to daylight white
Colour Temperature Range 3000 K
Depth 320mm
Dim (Ø x H) 320 mm x 100 mm
Dimmable No
Energy efficiency rating E (A - G)
Factory colour Ecru white
Height 100mm
Length 320mm
Light bulb included Yes
Luminous Flux 2600lm
Material PC
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 30000h
Protection Class IP65
Radiation Angle 110°
Total luminous flux 2600lm
Weight 1.2kg
Width 320mm

Reviews

Be the first to submit a review

Trustpilot