V-TAC 7881 VT-60024-RD LED Surface-Mount Light 24W Cool White

MPN
7881
Brand
V-TAC
EAN-13
3800170201927
Order Code
10-9468
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The V-TAC 7881 LED surface-mount light offers 24 watts of cool white illumination, making it suitable for brightening any space. This energy-efficient ceiling light is classified in the E energy efficiency class and features a sleek, white design. It is ideal for residential or commercial environments where efficient and modern lighting solutions are desired.
Type Ceiling light
Colour Ecru white
Dimmable No
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Circuits 15000
Colour Temperature 6500K
Diameter 288.6mm
Dimensions (Ø x H) 288.6 mm x 31.2 mm
Height 31.2mm
Length 288.6mm
Light bulb included Yes
Luminous Flux 2640lm
Material Plastic
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 20000h
Total luminous flux 2640lm
Weight 0.4925kg
Width 288.6mm

Reviews

Be the first to submit a review

Trustpilot