V-TAC 7880 LED Surface-Mount Light 24W Neutral White 1 Piece EEC: E

MPN
7880
Brand
V-TAC
EAN-13
3800170201910
Order Code
10-9467
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The V-TAC VT-60024-RD 7880 is an LED surface-mount light featuring a 24 W power output in neutral white. This product is energy efficient, categorised under energy efficiency class E, and is ideal for modern interiors. Typical applications include residential and commercial environments where recessed LED spotlight solutions are desired.
Type LED surface-mount light
Colour White
Dimmable No
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating E (A - G)
Bulb Type LED (monochrome)
Circuits 15000
Colour Rendering Index 80
Colour Temperature 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Depth 289mm
Diameter 288.6mm
Dimensions (Ø x H) 288.6 mm x 31.2 mm
Height 31.2mm
Length 289mm
Light bulb included Yes
Luminous Flux 2640lm
Material Plastic
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 20000h
Total luminous flux 2640lm
Weight 0.4925kg
Width 289mm

Reviews

Be the first to submit a review

Trustpilot