V-TAC 7879 VT-60024-RD LED Surface-Mount Light 24W Warm White

MPN
7879
Brand
V-TAC
EAN-13
3800170201903
Order Code
10-9466
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The V-TAC VT-60024-RD 7879 LED surface-mount light is a 24 W fixture emitting a warm white glow. This versatile lighting solution can be used in recessed lighting setups for modern and energy-efficient illumination. It is ideal for both residential and commercial spaces, offering a sleek and minimalistic design.
Type LED surface-mount light
Colour White
Dimmable No
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Circuits 15000
Colour Rendering Index 80
Colour Temperature 3000K
Colour temperature (max.) 3000K
Colour temperature (min.) 3000K
Depth 289mm
Diameter 288.6mm
Dimensions (Ø x H) 288.6 mm x 31.2 mm
Height 31.2mm
Length 289mm
Light bulb included Yes
Luminous Flux 2500lm
Material Plastic
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 20000h
Total luminous flux 2500lm
Weight 0.4925kg
Width 289mm

Reviews

Be the first to submit a review

Trustpilot