V-TAC 7874 VT-60012-RD LED Surface-Mount Light 12W Neutral White

MPN
7874
Brand
V-TAC
EAN-13
3800170201859
Order Code
10-9461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.69
50+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The V-TAC 7874 LED surface-mount light by the manufacturer V-TAC features a 12 W power rating and emits a neutral white light. It is designed for use in modern interior settings, providing efficient lighting in kitchens, hallways, and offices. This LED surface-mount light boasts a sleek white finish and an energy efficiency class rating of F (A - G).
Type LED surface-mount light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating F (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 4000K
Colour temperature (max.) 4000K
Colour temperature (min.) 4000K
Depth 167mm
Diameter 167.4mm
Dimensions (Ø x H) 167.4 x 30.7mm
Height/depth 30.7mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 167mm
Light outlet bulb included
Max. system power 12W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Power consumption in emergency mode 12W
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.195833kg
Width 167mm

Reviews

Be the first to submit a review

Trustpilot