V-TAC 7872 VT-60006-RD LED Surface-Mount Light 6W Cool White

MPN
7872
Brand
V-TAC
EAN-13
3800170201835
Order Code
10-9459
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The V-TAC 7872 LED surface-mount light offers efficient 6 W cool white illumination and is rated E on the energy efficiency scale. This recessed lighting solution features a sleek white design, ideally suited for modern interiors seeking effective and unobtrusive lighting. Common applications include residential settings, offices, and retail spaces where energy-efficient, discreet lighting is desired.
Type LED surface-mount light
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Circuits 15000
Colour rendering index CRI 80
Colour Temperature 6500K
Colour temperature (max.) 6500K
Colour temperature (min.) 6500K
Depth 121mm
Diameter 121.2mm
Height/depth 30.6mm
Housing Material Plastic
Lamp type LED (monochrome)
Length 121mm
Light outlet bulb included
Max. system power 6W
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Nominal Voltage 230V
Rated lifetime L70/B50 at 25 °C 20000h
Suitable for number of light sources 1
Weight 0.1154kg
Width 121mm

Reviews

Be the first to submit a review

Trustpilot