V-TAC 78691 LED recessed panel White Cool white 24W EEC: E

MPN
78691
Brand
V-TAC
EAN-13
3800170223813
Order Code
18-4932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £7.29 £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

V-TAC 78691, a highly efficient LED recessed panel designed for versatile lighting solutions. This product is identifiable by the alternate description 3361498 - V-TAC 78691 and is built to deliver a cool white illumination, rated at 24 watts with an Energy Efficiency Class of E. The panel's precise engineering renders it ideal for deployment in commercial, retail, and residential environments, where overhead lighting efficiency and minimalistic design are paramount. Constructed to provide consistent light output with reduced glare, this recessed panel integrates seamlessly into various ceiling structures, offering a modern lighting solution that enhances visibility while maintaining energy efficiency. Its robustness and long lifespan make it suitable for applications that demand reliability and ease of maintenance.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Colour Temperature 6500K
Diameter 294mm
Energy Consumption 24kWh
Height/depth 29.1mm
Housing Material Plastic
Lamp type LED module
Length 294mm
Light outlet bulb included
Max. system power 24W
No. of bulbs 1
Operating Voltage 230V
Product Type LED recessed panel
Rating per bulb 24W
Weight 0.427kg
Width 294mm

Reviews

Be the first to submit a review

Trustpilot