V-TAC 78681 LED recessed panel 24W Neutral white 610x610mm

MPN
78681
Brand
V-TAC
EAN-13
3800170223806
Order Code
18-4931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £6.90 £5.87
10+ £5.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

V-TAC 78681, also known under the alternate description 3361507 - V-TAC 78681, is a LED recessed panel characterised by its efficient 24W power consumption and neutral white light output within the 610x610mm dimensions. This advanced LED panel offers uniform light distribution ideal for modern commercial and office spaces, where energy efficiency and low maintenance are paramount. Designed to seamlessly integrate into standard ceiling grids, it provides reliable illumination for environments such as conference rooms, classrooms, and corridors. Additionally, this panel’s low profile and sleek design make it suitable for use in facilities requiring compliance with stringent indoor lighting standards.
Type Circular
Housing colour White
Dimmable No
IP Rating IP20
Energy efficiency rating E (A - G)
Colour Temperature 4000K
Diameter 294mm
Energy Consumption 24kWh
Height/depth 29.1mm
Housing Material Plastic
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 24W
No. of bulbs 1
Operating Voltage 230V
Power consumption in emergency mode 24W
Product Type LED recessed panel
Rated luminous flux according to IEC 62722-2- 1 2640lm
Rating per bulb 24W

Reviews

Be the first to submit a review

Trustpilot