V-TAC 7867 VT-61024-RD LED Panel 24W Warm White Recessed EEC: F

MPN
7867
Brand
V-TAC
EAN-13
3800170201781
Order Code
10-9454
Country of Origin
China

Discontinued


The V-TAC 7867 LED recessed panel is a 24 W warm white light designed for energy efficiency with an EEC rating of F. This LED recessed lighting offers a sleek and modern solution ideal for homes and offices. Its versatile design makes it suitable for creating ambient or task lighting in both commercial and residential settings.
Type LED recessed panel
Colour White
Dimmable No
Power 24W
Voltage 230V
IP Rating IP20
Energy efficiency rating F (A - G)
Bulb Type LED (monochrome)
Circuits 15000
Colour Temperature 3000K
Diameter 296mm
Height 29.1mm
Length 296mm
Light bulb included Yes
Luminous Flux 2500lm
Material Plastic
Maximum Temperature 45°C
Min. temperature -20°C
Misc Attribute Circular
Number of bulbs 1
Product lifespan approx 20000h
Total luminous flux 2500lm
Weight 0.4545kg
Width 296mm

Trustpilot